346-044-559-878

Heilind Number:EDA346-044-559-878
Manufacturer:EDAC
Manufacturer Number:346-044-559-878
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-044-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-559-878

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Featuring a vibrant Green hue, they offer a visually appealing touch to your circuit boards. With a current rating of 3 A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The two rows of Copper Alloy contacts, each with 44 positions, provide ample room for seamless data exchange. A pitch of .125 inches and row spacing of .2 inches make for easy installation. Designed for right angle mounting, they facilitate efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.