M83723/82G1808N L/C

Heilind Number:EDA346-044-560-202
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1808N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1808N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green color, these connectors are not just visually striking but also functional, with a robust amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring two rows with a total of 44 positions, each connection is secure and efficient. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .125 in and row spacing of .2 in, precise alignment is effortless. Whether for professional or DIY projects, these connectors are ideal for board-to-board PCB connections. Their straight mount orientation and wide operating temperature range of -40 to 105 °C make them versatile for various applications. Upgrade your electronic assemblies with confidence in performance and reliability.