M83723/82G18147 L/C

Heilind Number:EDA346-044-560-207
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18147 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18147 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row design and a total of 44 positions, they provide ample space for secure connections. Crafted from durable Copper Alloy, the contacts ensure reliable conductivity. The .125-inch pitch and .2-inch row spacing offer precision in mating with your board. Operating flawlessly in a wide temperature range from -40 to 105 °C, they are suitable for diverse environments. Choose our Card Edge Connectors for efficient and dependable board-to-board connectivity solutions.