M83723/82G18148 L/C

Heilind Number:EDA346-044-560-208
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18148 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18148 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-208

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB assemblies, these connectors feature a vibrant Green color and boast a durable housing made of UL 94V-0 Thermoplastic Polyester. With a current rating of 3 A, they ensure reliable power delivery in a variety of applications. The Copper Alloy contacts, arranged in two rows with a pitch of .125 inches and a spacing of .2 inches, provide efficient signal transmission across 44 positions. Suitable for straight mounting orientation, they offer versatility in board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for demanding environments. Trust in their quality and performance for seamless and secure connectivity solutions.