M83723/82G18149 L/C

Heilind Number:EDA346-044-560-212
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18149 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18149 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, a vital component for seamless board-to-board connections. Designed for efficiency and durability, these connectors feature a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester. With a 3A amperage rating and Copper Alloy contacts, they ensure reliable power transmission. The 2-row configuration, with 44 positions at a .125-inch pitch, offers ample connectivity options while the .2-inch row spacing allows for neat, organized layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in our high-quality connectors to streamline your PCB assembly process.