M83723/82G1814N L/C

Heilind Number:EDA346-044-560-258
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1814N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1814N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-258

Detailed Description

Enhance connectivity in your PCB setups with these durable Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and boast a rugged housing made of UL 94V-0 Thermoplastic Polyester. With a contact material of Copper Alloy, they ensure reliable performance even in demanding environments. The double-row design with 44 positions allows for efficient signal transmission, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Trust in their straight mount orientation for easy installation, making them a must-have in your connector arsenal. Explore our full range of connectors for even more connectivity solutions.