M83723/82G1814Y L/C

Heilind Number:EDA346-044-560-802
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1814Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1814Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-802

Detailed Description

Introducing our Card Edge Connectors, essential components for seamless board-to-board PCB connectivity. Designed with precision, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in various applications. With a dual-row configuration and a total of 44 positions, they offer ample connectivity options. The contact material, made of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are suitable for use in diverse environments. Trust in their straight mount orientation for easy installation. Upgrade your PCB setups with these top-tier connectors, a must-have in any professional's toolkit.