M83723/82G18316 L/C

Heilind Number:EDA346-044-560-803
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18316 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18316 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 2-row configuration with a total of 44 positions for optimal functionality. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they ensure reliable performance even in harsh environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse applications. Upgrade your setup with these essential components for seamless board-to-board connections.