M83723/82G18317 L/C

Heilind Number:EDA346-044-560-804
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18317 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18317 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-804

Detailed Description

Enhance connectivity with these Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, they offer a visually appealing touch while ensuring reliable performance. With a current rating of 3 A, they are suitable for various power and signal applications. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting two rows of contacts with a total of 44 positions, these connectors provide ample connectivity options. The Copper Alloy contact material ensures excellent conductivity and longevity. With a pitch of .125 inches and row spacing of .2 inches, they allow for efficient PCB connections. Their straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in different environments. Perfect for use in a variety of electronic devices, these connectors are a valuable addition to any assembly project.