M83723/82G18319 L/C

Heilind Number:EDA346-044-560-808
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G18319 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G18319 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-808

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Featuring a vibrant green color, they provide not only functionality but also a visually appealing component to your PCB assembly. Designed for seamless integration, these connectors offer a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With two rows of copper alloy contacts, each positioned at a pitch of .125 inches and a row spacing of .2 inches, they facilitate efficient signal transmission across 44 positions. Their straight mount orientation enables easy installation on the circuit board, while a wide operating temperature range of -40 to 105 °C ensures consistent performance even in extreme conditions. Trust in these connectors to deliver optimal connectivity for your electronic systems.