M83723/82G1831N L/C

Heilind Number:EDA346-044-560-812
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1831N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1831N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-812

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green hue and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage capacity, they provide efficient power transmission. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 44 positions offers ample connectivity options. Boasting a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise and secure installations. Suitable for a wide range of applications, they operate flawlessly in temperatures ranging from -40 to 105°C. Trust in our Card Edge Connectors for seamless and efficient board-to-board connections.