M83723/82G1831Y L/C

Heilind Number:EDA346-044-560-858
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G1831Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G1831Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-858

Detailed Description

Enhance connectivity efficiency with these versatile Card Edge Connectors, designed for seamless integration in PCB applications. Featuring a vibrant Green hue, they offer visual distinction for easy identification. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing material, they ensure durability and safety in operation. With two rows of Copper Alloy contacts, each with a 3 A amperage rating, these connectors provide reliable power transmission. The .125-inch pitch and .2-inch row spacing accommodate precise connections, while the 44 positions in total offer ample room for multiple components. Suitable for straight mounting orientation, they streamline assembly processes. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee performance in diverse environmental conditions. Explore our wide range of PCB connectors for seamless board-to-board connectivity solutions.