M83723/82G20166 L/C

Heilind Number:EDA346-044-560-878
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20166 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20166 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-044-560-878

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a vibrant green color and are crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a 3A amperage rating, they offer efficient power transmission for your PCB connections. The two rows of copper alloy contacts, spaced at .125 inches with .2 inches row spacing, provide seamless integration for up to 44 positions. Perfect for straight mounting orientation, these connectors guarantee a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105°C, they are suitable for various applications in the electronics industry. Trust in our Card Edge Connectors for superior performance and connectivity solutions.