M83723/82G20167 L/C

Heilind Number:EDA346-045-500-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20167 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20167 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-500-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a 3A amperage rating and are crafted from UL 94V-0 Thermoplastic Polyester for optimal durability. Featuring a single row layout with 45 positions and a pitch of .125 inches, they ensure precise and reliable connections. The copper alloy contact material guarantees efficient conductivity, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105°C, these connectors are suitable for various environments. Perfect for your next electronics project, they are a must-have in the realm of PCB connectivity. Explore our full range of connectors for even more options to suit your needs.