M83723/82G20259 L/C

Heilind Number:EDA346-045-500-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20259 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20259 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-500-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a sleek green hue. Engineered for optimal performance, each connector features a single row layout with 45 positions, ensuring seamless board-to-board connection. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee reliable power delivery with a 3A amperage rating. The .125-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for a wide range of applications. Upgrade your setup with these high-quality connectors for efficient and secure PCB integration.