346-045-500-612

Heilind Number:EDA346-045-500-612
Manufacturer:EDAC
Manufacturer Number:346-045-500-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-500-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-500-612

Detailed Description

Enhance connectivity in your PCB with our Card Edge Connectors, designed for seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, these connectors ensure reliable performance. With a single row layout and 45 positions, they offer ample space for seamless board-to-board connections. The copper alloy contact material guarantees efficient signal transmission, while a pitch of .125 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for various industrial applications. Choose straight mount orientation for easy installation. Elevate your PCB connectivity with these high-quality connectors.