M83723/82G20396 L/C

Heilind Number:EDA346-045-520-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20396 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20396 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-102

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration onto PCBs, they ensure secure and reliable connections. The vibrant green color adds a touch of visual appeal, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a single row layout accommodating 45 positions, these connectors offer ample room for your circuitry needs. The Copper Alloy contacts provide excellent conductivity, rated for up to 3 A of current. Featuring a standard pitch of .125 inches and row spacing of .2 inches, they facilitate easy installation and maintenance. Operating smoothly in a wide temperature range from -40 to 105 °C, these connectors are suitable for various environments. Whether for prototyping or production, they are the perfect solution for your connectivity requirements.