346-045-520-104

Heilind Number:EDA346-045-520-104
Manufacturer:EDAC
Manufacturer Number:346-045-520-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-520-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-104

Detailed Description

Enhance connectivity within your circuit boards with our Card Edge Connectors. Designed for optimal performance, these connectors in a sleek green color feature a single row of 45 positions with a pitch of .125 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conduction with an amperage rating of 3 A. With a straight mount orientation and a wide operating temperature range from -40 to 105 °C, these connectors offer versatility in various applications. Trust in their quality to streamline your PCB connections efficiently.