M83723/82G20399 L/C

Heilind Number:EDA346-045-520-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20399 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20399 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-107

Detailed Description

Enhance connectivity in your circuit boards with these Card Edge Connectors, designed for seamless integration. Featuring a vibrant Green color, these connectors offer a visually appealing touch to your electronic setup. With an amperage rating of 3 A, they ensure efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. The single row design with 45 positions allows for precise and secure connections. Made of high-quality Copper Alloy, the contacts provide reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer optimal signal transmission. Suitable for straight mount orientation, these connectors are easy to install. Operating in a wide temperature range from -40 to 105°C, they are ideal for various environments. Upgrade your PCBs with these essential components, perfect for applications in industries like telecommunications, automotive, and more. Trust in the quality and performance of these connectors for seamless board-to-board connections.