M83723/82G2039N L/C

Heilind Number:EDA346-045-520-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2039N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2039N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-108

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant Green color, these connectors offer a single row layout with 45 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. The Copper Alloy contact material provides superior conductivity, while a pitch of .125 inches and row spacing of .2 inches allow for precise connection. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're a professional in need of quality components or an enthusiast working on a DIY project, our Card Edge Connectors are the perfect choice for your connectivity needs. Elevate your electronic designs with ease and reliability.