M83723/82G2039Y L/C

Heilind Number:EDA346-045-520-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2039Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2039Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-112

Detailed Description

Enhance connectivity with our Card Edge Connectors, meticulously designed for optimal performance in electronic systems. Featuring a single row configuration with 45 positions, they ensure seamless board-to-board PCB connections. Crafted with precision, these connectors guarantee reliable power transmission at an amperage of 3A, making them ideal for various applications. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, even in demanding environments. With copper alloy contacts and a pitch of .125 inches, signal integrity is maintained with minimal interference. The straight mount orientation and efficient row spacing of .2 inches offer ease of installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are a dependable choice for your PCB assembly needs. Elevate your electronic designs with our high-quality Card Edge Connectors, essential components for seamless connectivity.