M83723/82G20417 L/C

Heilind Number:EDA346-045-520-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G20417 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G20417 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-602

Detailed Description

Enhance your PCB connectivity with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a vibrant green color and a single row configuration with 45 positions, ensuring reliable contact for your circuitry. With a low amperage rating of 3 A, they are ideal for various electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee longevity and safety. The copper alloy contact material offers excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for straight mounting orientation, they can withstand harsh operating conditions with a wide temperature range of -40 to 105°C. Upgrade your connectivity solutions with these essential components.