M83723/82G2041Y L/C

Heilind Number:EDA346-045-520-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2041Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2041Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-608

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors boast a single row layout with 45 positions, perfect for streamlined board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester and featuring copper alloy contacts, they ensure reliable performance even in demanding environments. With a pitch of .125 inches and a row spacing of .2 inches, precise alignment is guaranteed. The vibrant green housing not only adds a pop of color but also signifies compliance with industry standards. Operating effortlessly in temperatures ranging from -40 to 105°C, these connectors are as durable as they are efficient. Upgrade your setup with these essential components and experience connectivity at its finest.