M83723/82G22127 L/C

Heilind Number:EDA346-045-520-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22127 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22127 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-658

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, a vital component for seamless board-to-board connectivity. Designed for optimal performance, these connectors feature a single row of 45 positions, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a striking green hue, guarantees reliability in any application. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors offer high conductivity and precision. Their straight mount orientation and compact design make them easy to integrate into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these Card Edge Connectors.