M83723/82G22128 L/C

Heilind Number:EDA346-045-520-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22128 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22128 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-520-678

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic systems. Featuring a vibrant green color, these connectors offer both functionality and style. Engineered with precision, they boast a current rating of 3 A, making them suitable for various power applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors guarantee durability and safety. With a single row design and a pitch of .125 inches, they provide efficient signal transmission. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for both indoor and outdoor use. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.