M83723/82G22129 L/C

Heilind Number:EDA346-045-521-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22129 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22129 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-101

Detailed Description

Elevate your PCB connectivity with our green Card Edge Connectors, designed for seamless integration in electronic assemblies. These high-performance connectors boast a current rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and optimal signal conductivity. With a single row configuration and 45 positions, they offer versatile connectivity options. The .125-inch pitch and .2-inch row spacing facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for diverse industrial applications. Trust in their straight mount orientation for secure and efficient board-to-board connections. Explore our wide range of connectors to find the perfect fit for your project.