M83723/82G2212N L/C

Heilind Number:EDA346-045-521-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2212N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2212N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 45 positions with a compact pitch of .125 inches, allowing for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, the housing ensures reliability in various operating conditions, from -40 to 105°C. Each connector boasts Copper Alloy contacts, guaranteeing optimal conductivity. With a straight mount orientation and convenient .2-inch row spacing, installation is a breeze. Trust in our green-colored connectors to deliver 3A of power, meeting your device's demands with precision. Elevate your PCB connections with this essential component, a must-have in any electronic assembly project.