M83723/82G2212Y L/C

Heilind Number:EDA346-045-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2212Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2212Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 45 positions, ensuring optimal performance in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability and longevity. The vibrant green color not only adds a pop of style but also aids in easy identification. With a compact pitch of .125 inches and row spacing of .2 inches, they offer efficient signal transmission. Perfect for straight mounting orientation, these connectors operate flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronics with our top-of-the-line Card Edge Connectors.