M83723/82G22196 L/C

Heilind Number:EDA346-045-521-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic setups. Crafted with precision, these connectors feature 45 positions in a single row, with a pitch of .125 inches and row spacing of .2 inches, ensuring optimal performance. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability in various applications. With an amperage rating of 3 A and an operating temperature range of -40 to 105°C, these connectors are built to withstand demanding environments. Whether for industrial or commercial use, choose our green Card Edge Connectors for efficient board-to-board connections. Elevate your connectivity solutions with this essential component.