M83723/82G22197 L/C

Heilind Number:EDA346-045-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-107

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row of 45 positions with a pitch of .125 inches, ensuring efficient data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each connector is constructed with Copper Alloy contacts for optimal conductivity. With a low operating temperature of -40°C and a high of 105°C, they are suitable for a wide range of environments. Their straight mount orientation and green color make them easy to identify and install. Perfect for PCB applications, these connectors offer reliable performance in any project. Upgrade your connectivity solutions today.