M83723/82G2219N L/C

Heilind Number:EDA346-045-521-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2219N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2219N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-158

Detailed Description

Enhance connectivity within your devices with these high-performance Card Edge Connectors. Designed for seamless integration on printed circuit boards, each connector boasts a vibrant green hue, ensuring easy identification during assembly. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, these connectors guarantee reliable power transmission at an amperage of 3 A. Featuring a single row layout, they offer efficient space utilization with a pitch of .125 inches and row spacing of .2 inches. The 45 positions provide ample connectivity options for your application needs. Engineered for versatility, these connectors offer straight mount orientation and can withstand a wide operating temperature range from -40 to 105 °C. Trust in their quality to elevate your electronic designs.