346-045-521-603

Heilind Number:EDA346-045-521-603
Manufacturer:EDAC
Manufacturer Number:346-045-521-603
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-603

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors, designed for reliable performance in electronic applications. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors not only provide durability but also meet stringent safety standards. With a single row layout and a total of 45 positions, they offer seamless integration for your circuit board setups. The Copper Alloy contact material ensures efficient conductivity, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Suitable for a wide range of environments, these connectors can operate in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional in the field, these connectors are a must-have for your electronic projects. Upgrade your setup today and experience the difference in performance and reliability.