M83723/82G22327 L/C

Heilind Number:EDA346-045-521-604
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22327 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22327 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-604

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connectors in a sleek green hue. Designed for optimum performance, these connectors offer a contact rating of 3 A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 45 positions, they streamline your connectivity needs. The copper alloy contact material and .125-inch pitch provide efficient signal transfer, while the .2-inch row spacing allows for easy installation. Whether you're a DIY enthusiast or a tech professional, these connectors, operating seamlessly in temperatures ranging from -40 to 105 °C, are a must-have in your arsenal for seamless board-to-board connections. Upgrade your setup today and experience enhanced performance like never before.