M83723/82G22329 L/C

Heilind Number:EDA346-045-521-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22329 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22329 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-608

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed in a sleek green hue, these connectors offer seamless integration with a 45-position setup, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they guarantee reliable performance. With a 3A amperage and a pitch of .125 inches, these connectors are ideal for high-speed applications. Their straight mount orientation and compact design make them perfect for space-restricted installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of environments. Upgrade your connectivity solutions with these robust and versatile Card Edge Connectors.