M83723/82G2232Y L/C

Heilind Number:EDA346-045-521-658
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2232Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2232Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-658

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, they ensure reliable performance even in demanding environments. The copper alloy contact material offers excellent conductivity, while the 3A amperage rating supports efficient power transfer. With 45 positions and a single row layout, they provide ample connectivity options for your applications. The .125-inch pitch and .2-inch row spacing allow for precise alignment on the board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial settings. Trust in our high-quality connectors to optimize your PCB connections with ease.