M83723/82G22556 L/C

Heilind Number:EDA346-045-521-678
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22556 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22556 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-521-678

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for seamless integration on PCBs, they boast a vibrant Green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a single row configuration featuring 45 positions, these connectors offer reliable performance, even in demanding environments. The Copper Alloy contact material ensures efficient signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they're ideal for a wide range of applications. Upgrade your devices with these high-quality connectors, essential components for seamless functionality.