M83723/82G22557 L/C

Heilind Number:EDA346-045-522-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22557 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22557 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration into your electronic setups. Boasting a vibrant green hue, these connectors not only offer a pop of color but also deliver exceptional performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. Featuring a single row layout with 45 positions, these connectors facilitate efficient data and power transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the pitch and row spacing of .125 in and .2 in, respectively, enable precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are versatile and resilient in various environments. Elevate your PCB assembly process with this essential component from our extensive line of connectors.