M83723/82G22558 L/C

Heilind Number:EDA346-045-522-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G22558 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G22558 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-102

Detailed Description

Enhance connectivity within your PCB setup with these high-performance Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and offer a single row configuration with a total of 45 positions. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for a wide range of applications. Whether you require straight mount orientation or efficient power delivery at 3A, these connectors deliver on all fronts. Upgrade your PCB setup with these essential components.