M83723/82G2255Y L/C

Heilind Number:EDA346-045-522-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2255Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2255Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-107

Detailed Description

Enhance connectivity with our cutting-edge Card Edge Connectors, designed for seamless integration in PCB setups. Featuring a vibrant green hue, these connectors boast a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and 45 positions, they offer ample room for efficient data transmission. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. The compact .125-inch pitch and .2-inch row spacing optimize space utilization on the board. Suitable for a wide temperature range from -40 to 105 °C, these connectors are a versatile solution for various applications in the electronics industry. Their straight mount orientation simplifies installation, making them a must-have component for seamless board-to-board connections. Trust in our exceptional quality connectors to elevate the performance of your electronic devices.