M83723/82G24196 L/C

Heilind Number:EDA346-045-522-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24196 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24196 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for seamless integration, these connectors boast a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various applications. With a single row layout and 45 positions, they offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. The .125-inch pitch and .2-inch row spacing facilitate precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Trust in our product to deliver efficient and secure board-to-board connections.