M83723/82G24197 L/C

Heilind Number:EDA346-045-522-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24197 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24197 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-112

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and durability, these connectors feature a single row layout with 45 positions, perfect for seamless board-to-board integration. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance even in extreme conditions, with an operating temperature range of -40 to 105°C. The green color adds a touch of visibility to your assembly, while the straight mount orientation ensures easy installation. With a low pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections, ideal for high-speed data transmission. Upgrade your setup with these top-quality connectors and experience seamless connectivity like never before.