M83723/82G24198 L/C

Heilind Number:EDA346-045-522-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24198 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24198 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-158

Detailed Description

Enhance connectivity in your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row with 45 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved on the PCB. Operating flawlessly at temperatures ranging from -40 to 105°C, these connectors offer exceptional stability. Trust in their superior quality for secure board-to-board connections in your projects.