M83723/82G24199 L/C

Heilind Number:EDA346-045-522-602
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24199 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24199 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-602

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for seamless integration, these connectors in a vibrant green hue offer efficient power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. Featuring a single row configuration with 45 positions, they ensure optimal signal transfer. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .125 in and row spacing of .2 in, they provide precise alignment on your board. Offering a straight mount orientation and an operating temperature range of -40 to 105 °C, these connectors are suitable for a wide range of applications. Upgrade your PCB assembly with these high-quality connectors.