M83723/82G2419N L/C

Heilind Number:EDA346-045-522-603
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2419N L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2419N L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-603

Detailed Description

Enhance connectivity within your electronic systems with these Card Edge Connectors. Designed for optimal performance, they feature a single row with 45 positions, allowing for seamless integration on PCBs. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. Each connector is equipped with copper alloy contacts, offering reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they facilitate precise alignment. Suitable for a wide range of applications, these connectors boast an amperage rating of 3 A and can withstand temperatures ranging from -40 to 105 °C. Whether you're designing new hardware or upgrading existing systems, these connectors are essential components for achieving efficient and secure board-to-board connections. Explore our full range of connectors under the PCB Connectors category to find the perfect solution for your needs.