346-045-522-604

Heilind Number:EDA346-045-522-604
Manufacturer:EDAC
Manufacturer Number:346-045-522-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-522-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-604

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connectors, designed for seamless integration in your electronic systems. Boasting a striking green hue, these connectors not only provide a visual pop but also deliver superior functionality with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they ensure reliable and durable performance in any application. With a single row layout and a pitch of .125 inches, these connectors offer precise and efficient board-to-board connections. Their straight mount orientation and 45 positions make them versatile for various setups. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Elevate your PCB design with these top-of-the-line connectors, a must-have in the toolkit of any electronics enthusiast or professional.