M83723/82G24436 L/C

Heilind Number:EDA346-045-522-607
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24436 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24436 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-607

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connectors. Featuring a sleek green design, these connectors are not only visually appealing but also highly functional, with a 3A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, they offer robust performance and reliability. With a single row layout, .125-inch pitch, and .2-inch row spacing, they ensure efficient and precise connections. Boasting 45 positions and straight mount orientation, they are perfect for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are essential for any project requiring top-notch PCB connectivity. Explore our range of connectors and elevate your electronics game.