M83723/82G24437 L/C

Heilind Number:EDA346-045-522-608
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24437 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24437 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-608

Detailed Description

Enhance connectivity in your electronic projects with these high-performance Card Edge Connectors. Designed for seamless integration onto printed circuit boards, they boast a vibrant Green hue and rugged construction with UL 94V-0 Thermoplastic Polyester housing. The Copper Alloy contacts ensure efficient power transmission, while the 1-row configuration with 45 positions guarantees ample connectivity options. Featuring a pitch of .125 inches and row spacing of .2 inches, precise alignment is achieved with ease. Suitable for a wide range of applications, these connectors offer a dependable solution with a current rating of 3 A. With a straight mount orientation and an operating temperature range from -40 to 105°C, they provide stability and reliability in diverse environments. Upgrade your connectivity setup with these essential components, a must-have in any electronics toolkit.