M83723/82G24438 L/C

Heilind Number:EDA346-045-522-612
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G24438 L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G24438 L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-522-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row of 45 positions with a pitch of .125 inches, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in a wide operating temperature range from -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the green housing adds a touch of color to your assembly. With a 3A amperage rating and straight mount orientation, these connectors are the perfect choice for your electronic projects. Explore our full range of PCB connectors for even more options to suit your needs.