M83723/82G2443Y L/C

Heilind Number:EDA346-045-526-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/82G2443Y L/C
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/82G2443Y L/C
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connectors. Designed for seamless integration in PCB applications, these connectors ensure reliable power transmission with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee durability and efficient signal transfer. Featuring a single row layout with 45 positions and a .125 inch pitch, they provide precise connectivity for your electronic devices. With a straight mount orientation and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of industrial environments. Upgrade your connectivity solutions with these green connectors, ideal for various applications in electronics and telecommunications.