346-045-526-102

Heilind Number:EDA346-045-526-102
Manufacturer:EDAC
Manufacturer Number:346-045-526-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-045-526-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-045-526-102

Detailed Description

Enhance your connectivity solutions with our high-performance Card Edge Connectors in a vibrant green hue. Designed for seamless integration, these connectors feature a single row layout with 45 positions, ensuring optimal efficiency in your PCB connections. Crafted with precision, they boast UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing durability and reliability. With a pitch of .125 inches and row spacing of .2 inches, these connectors offer precise alignment for seamless board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Upgrade your connectivity setup with these essential components, a perfect fit for your PCB projects.